SW-7416 | BRAINBOXES
Ethernet switch, 16 ports, 1 Gbit/s, 5-30 VDC, SW-7416
Order No.: 06P0007
EAN: 837324005202
MPN:
SW-7416
Unit Price (€ / pc.)
272.3196 € *
Standard delivery time from the manufacturer is: 2 Weeks
Ethernet switch, SW-7416, BRAINBOXES
The SW-7416 is a ethernet switch designed for enhanced connectivity, Industrial 16 Port Ethernet Switch is a cost-effective solution to streamline installations, simplify maintenance and wiring complexity, and improve efficiency whilst reducing potential points of failure.
Features
- Enhanced connectivity and flexibility: Higher port count enables flexible network layout and device placement
- Integrated, adjustable DIN-rail mount with grounding
- Wide voltage input range and dual redundant power inputs - ensures reliability and reduces the risk of power outages
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ethernet switch | |
| Data transmission rate | 1000000000 mb/s | |
| Ports | 16 | |
| Voltage | 5-30 VDC | |
| Assembly | DIN rail |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Customs tariff number | 85176200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |