PX-310 | BRAINBOXES
PCI Express Card, 2P. RS422/485, Serial Opto Iso
Unit Price (€ / pc.)
370.3280 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
370.33 € *
Price list
Quantity
Price per unit*
1 pcs.
370.3280 €
2 pcs.
355.5006 €
5 pcs.
341.2682 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCI card, PX-310, Brainboxes
PCI Express Card providing two opto isolated RS422/485 serial ports. Data transfer rates up to 921,600 baud rates and the 128 byte deep transmitand 128 byte receive FIFOS, coupled with 1Mbit/s line drivers deliver uncompromising performance on your PC.
It improves noise immunity by isolating the PC from the card’s transmit ground. Drivers for Windows 32 bit and 64 bit Operating Systems including Windows 2000, XP, Server 2003, Vista, Server 2008, Windows 7, 8 and Windows 10.
Technical specifications
Connection | 2 x D-Sub Stecker 9-polig | |
Version | PCI-Expresskarte | |
Ports | 2 |
Download
Logistics
Country of origin | GB |
Customs tariff number | 84718000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |