PX-313 | BRAINBOXES

PCI Express Card, 2P. RS422/485, Serial Opto Iso

Order No.: 06P8073
EAN: 837324000689
MPN:
PX-313
Series: PCI
PX-313 BRAINBOXES Network Interface Cards
Image may differ
Unit Price (€ / pc.)
296.310 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
296.31 € *
Price list
Quantity
Price per unit*
1 pcs.
296.310 €
2 pcs.
281.435 €
5 pcs.
266.560 €
8 pcs.
248.710 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCI Express Card, PX-313, BRAINBOXES

PCI Express Card providing two RS422/485 serial ports. Up to 921,600 data transfer rates and the 128 byte deep transmit and 128 byte receive FIFOS, coupled with 1Mbit/s line drivers deliver uncompromising performance on your PC. Drivers for Windows 32 bit and 64 bit Operating Systems including Windows 2000, XP, Server 2003, Vista, Server 2008, Windows 7, 8 and Windows 10.

Features

  • PCI Express Technology suitable for Servers and Desktop PCs
  • Drivers for all popular operating systems
Technical specifications
Version PCI-Expresskarte
Bussystem PCI Express
Ports 2
Data transmission rate 921600 mb/s
Connection 2 x D-Sub Stecker 9-polig
Logistics
Country of origin GB
Customs tariff number 84718000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes