PX-368 | BRAINBOXES

PCI Express Card, 4P. RS422/485, Serial Opto Iso

Order No.: 06P8047
EAN: 4099891552688
MPN:
PX-368
Series: PCI
PX-368 BRAINBOXES Network Interface Cards Image 1
PX-368 BRAINBOXES Network Interface Cards Image 2
Image may differ
Unit Price (€ / pc.)
435.9446 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
435.94 € *
Price list
Quantity
Price per unit*
1 pcs.
435.9446 €
2 pcs.
427.3409 €
5 pcs.
414.5008 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCI card, PX-368, Brainboxes

PCI Express card providing four Opto Isolated RS422/485 serial ports. Data transfer rates up to 921,600 baud rates and the 128 byte deep transmit and 128 byte receive FIFOS, coupled with 1Mbit/s line drivers deliver uncompromising performance on your PC.

Drivers for Windows 32 bit and 64 bit Operating Systems including Windows 2000, XP, Server 2003, Vista, Server 2008, Windows 7, 8 and Windows 10.

Technical specifications
Anschluss 4 x D-Sub Stecker 9-polig
Ausführung PCI-Expresskarte
Ports 4
Logistics
Ursprungsland GB
Zolltarifnummer 84718000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes