UC-346 | BRAINBOXES
PCI Card, 4 Port RS422/485, Serial
Unit Price (€ / pc.)
327.4285 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
327.43 € *
Price list
Quantity
Price per unit*
1 pcs.
327.4285 €
2 pcs.
320.9192 €
5 pcs.
311.2445 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCI card, UC-346, Brainboxes
Universal PCI providing four RS422/485 serial ports with transient spike protection. Data transfer rates up to 921,600 baud rates and the 128 byte deep transmit and 128 byte receive FIFOS, coupled with 1Mbit/s line drivers deliver uncompromising performance on your PC.
Includes drivers for all Windows 32 bit and 64 bit Operating Systems, including Windows 8.
Technical specifications
Connection | 4 x D-Sub Stecker 9-polig | |
Version | PCI-Karte | |
Ports | 4 |
Download
Logistics
Country of origin | GB |
Customs tariff number | 84718000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |