PE-415 | BRAINBOXES
Ethernet evaluation kit, PE-415
Order No.: 06P8072
EAN: 837324005318
MPN:
PE-415
Unit Price (€ / pc.)
192.2088 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Ethernet evaluation kit, PE-415, BRAINBOXES
Pure Embedded Industrial Gigabit Ethernet Switch Evaluation Kit - allows easy access to all features of the PE-515 and allows for further testing and debugging within a prototype system before any commitment to custom fixtures or designs is made.
PE-415 Embedded Industrial Gigabit Ethernet Evaluation Kit includes: Pure Embedded Industrial 5 Port Gigabit Ethernet Switch (PE-515), Evaluation Board (breaks out all ports and functionality to RJ45 or usable headers), 5x IDC Header to RJ45 Cable, IDC Headers, USB Power Cable.
Features
- 3D CAD files and PCB footprints
- Mega compact form – smaller than a standard business card (55x55x10 mm)
- Seamless integration with design software – logical placements and fixed distances
- Board-to-board and board-to-cable connection
- Stability of design guaranteed for min. 10 years
- LEDs visible in all orientations - option to route through fibre
Technical specifications
Version | mit Ethernet-Switch PE-515 | |
Product type | Ethernet-Evaluation Set |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |