1500530 | Brennenstuhl

Diamond graver, 2.5 x 18 for Signograph 25, 1500530

Order No.: 07L6104
EAN: 4007123011964
MPN:
1500530
Brennenstuhl
1500530 Brennenstuhl Accessories for Labeling
Image may differ
Unit Price (€ / pc.)
48.3497 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
48.35 € *
Price list
Quantity
Price per unit*
1 pcs.
48.3497 €
5 pcs.
45.9340 €
*incl. VAT plus shipping costs
**Subject to prior sale

For Engraving equipment, type Brennenstuhl Signograph 25 Set

Type: 1500530, diamond stylus 2,5 x 18

Technical specifications
Ausführung 2,5 x 18
Geeignet für Signograph 25
Zubehörart Diamantstichel
Logistics
Ursprungsland DE
Zolltarifnummer 84679900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes