1172640065 | Brennenstuhl

Adapter, for Metabo CAS LED spotlight, 1172640065

Order No.: 07L5041
EAN: 4007123677986
MPN:
1172640065
1172640065 Brennenstuhl Accessories for Lighting Image 1
1172640065 Brennenstuhl Accessories for Lighting Image 2
1172640065 Brennenstuhl Accessories for Lighting Image 3
Image may differ
Unit Price (€ / pc.)
12.6259 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
12.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.6259 €

Adapter for LED lights, 1172640065, Brennenstuhl

The 1172640065 is suitable to use the 18 V rechargeable batteries in one of the Multi Battery LED work lights. The adapter can be inserted into the work spotlight at the brennenstuhl interface in one easy step.

Features

  • Easy locking without screws
  • Practical design
Technical specifications
Suitable for Metabo CAS LED-Strahler
Rated voltage 18 V
Product type Adapter
Logistics
Country of origin CN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes