1172640072 | Brennenstuhl

Adapter, for Einhell LED spotlight, 1172640072

Order No.: 07L5043
EAN: 4007123681853
MPN:
1172640072
1172640072 Brennenstuhl Accessories for Lighting Image 1
1172640072 Brennenstuhl Accessories for Lighting Image 2
1172640072 Brennenstuhl Accessories for Lighting Image 3
Image may differ
Unit Price (€ / pc.)
12.6259 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
12.63 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
12.6259 €

Adapter for LED lights, 1172640072, Brennenstuhl

The 1172640072 is suitable to use the 18 V rechargeable batteries in one of the Multi Battery LED work lights. The adapter can be inserted into the work spotlight at the brennenstuhl interface in one easy step.

Features

  • Easy locking without screws
  • Practical design
Technical specifications
Filter Property Value
Product type adapter
Suitable for Einhell LED spotlight
Rated voltage 18 V
Logistics
Property Value
Country of origin CN
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes