1172640079 | Brennenstuhl
Adapter, for Fein LED spotlight, 1172640079
Unit Price (€ / pc.)
11.186 € *
Standard delivery time from the manufacturer is: 1 Week
Adapter for LED lights, 1172640079, Brennenstuhl
The 1172640079 is suitable to use the 18 V rechargeable batteries in one of the Multi Battery LED work lights. The adapter can be inserted into the work spotlight at the brennenstuhl interface in one easy step.
Features
- Easy locking without screws
- Practical design
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter | |
| Suitable for | Fein LED spotlight | |
| Rated voltage | 18 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |