1172640081 | Brennenstuhl
Adapter, adapter, for Hikoki LED spotlight, 1172640081
Unit Price (€ / pc.)
11.186 € *
Available: 0 pcs.
Leadtime: On Request **
Adapter for LED lights, 1172640081, Brennenstuhl
The 1172640081 is suitable to use the 18 V rechargeable batteries in one of the Multi Battery LED work lights. The adapter can be inserted into the work spotlight at the brennenstuhl interface in one easy step.
Features
- Easy locking without screws
- Practical design
Technical specifications
Version | Adapter | |
Suitable for | Hikoki LED-Strahler | |
Rated voltage | 18 V | |
Product type | Adapter |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |