1171250047 | Brennenstuhl

LED spotlight, 100 W, 240 V, 11500 lm, 6500 K, 115°, 1171250047

Order No.: 07L5029
EAN: 4007123685004
MPN:
1171250047
Series: JARO
1171250047 Brennenstuhl Luminaires and Light Fixtures Image 1
1171250047 Brennenstuhl Luminaires and Light Fixtures Image 2
1171250047 Brennenstuhl Luminaires and Light Fixtures Image 3
1171250047 Brennenstuhl Luminaires and Light Fixtures Image 4
1171250047 Brennenstuhl Luminaires and Light Fixtures Image 5
Image may differ
Unit Price (€ / pc.)
132.4708 € *
Available: 2 pcs.
Leadtime: On Request **
Total Price:
132.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
132.4708 €

LED spotlight, 1171250047, Brennenstuhl

The 1171250047 LED spotlight is an extremely energy-efficient LED Floodlight with 100W power that meets the highest demands. Thanks to the IP65 protection rating (dustproof and jet-proof), it is not only suitable for indoor illumination, but also ideal for use in outdoor areas. The LED Outdoor Spotlight also impresses with its extremely flat design and its robustness.

Technical specifications
Radiation angle 115 °
Version LED Baustrahler
Width 370 mm
Energy efficiency class D
Colour schwarz
Colour temperature 6500 K
Height 350 mm
Length 95 mm
Power 100 W
Luminous flux 11500 lm
max. operating temperature 40 °C
min. operating temperature -15 °C
average nominal life 30000 h
Rated voltage 240 V
Degree of protection (IP) IP65
Logistics
Country of origin CN
Customs tariff number 94054239
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes