1171960205 | Brennenstuhl
LED spotlight, rechargeable, 20 W, 3.7 V, 2150 lm, 6000 K, 1171960205
Unit Price (€ / pc.)
42.3878 € *
Available: 2 pcs.
Leadtime: On Request **
Rechargeable LED light, 1171960205, Brennenstuhl
The 1171960205 rechargeable LED Work Light EL 2000 MA with 20 W power is suitable for use both indoors and outdoors thanks to the IP54 protection class (dust and splash-proof), such as for various DIY and craftsmen's work that takes place in or around the house. The portable Floodlight can be continuously swivelled and locked in place and can be stored and transported in a space-saving way thanks to its foldable frame. Not only the aluminium housing is extremely robust, but also the stable tubular steel frame and the locking screws.
Features
- Solid, modern aluminium housing
- Includes powerbank function and 1x USB charging cable
Technical specifications
Version | LED Baustrahler | |
Width | 252 mm | |
Colour | schwarz/grau | |
Colour temperature | 6000 K | |
Height | 260 mm | |
Length | 70 mm | |
Power | 20 W | |
Luminous flux | 2150 lm | |
average nominal life | 50000 h | |
Rated voltage | 3.7 V | |
Degree of protection (IP) | IP54 | |
Rechargeable | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 94054239 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |