1173070010 | Brennenstuhl

LED spotlight, 10 W, 3.7 V, 950 lm, 6350 K, 1173070010

Order No.: 07L5054
EAN: 4007123674442
MPN:
1173070010
Series: CL
1173070010 Brennenstuhl Luminaires and Light Fixtures Image 1
1173070010 Brennenstuhl Luminaires and Light Fixtures Image 2
1173070010 Brennenstuhl Luminaires and Light Fixtures Image 3
1173070010 Brennenstuhl Luminaires and Light Fixtures Image 4
1173070010 Brennenstuhl Luminaires and Light Fixtures Image 5
Image may differ
Unit Price (€ / pc.)
37.5683 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
37.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
37.5683 €

Clampable LED Work Light, 1173070010, Brennenstuhl

The 1173070010 rechargeable LED work light is ideally suited for assembly work, in cellars and on workbenches. Thanks to the stable clip system the compact LED work light can be attached to work surfaces, pipes, plates, etc. without much effort and thus offers a bright, glare-free light and free hands when working. The three switching levels (100% / 50 % / 25 %) allow individually adapted illumination. The break- and impact-resistant plastic housing protects the LED spotlight from damage and offers IP65 protection (dustproof and jet-proof).

Features

  • Integrated USB power bank for charging smartphones etc
  • With ball joint for individual alignment in all directions by almost 360 degrees
  • Lightweight and robust plastic housing with strong, sturdy clip
Technical specifications
Version Klemmbarer LED Arbeitsstrahler
Width 85 mm
Colour schwarz
Colour temperature 6350 K
Height 180 mm
Length 90 mm
Power 10 W
Luminous flux 950 lm
average nominal life 50000 h
Rated voltage 3.7 V
Degree of protection (IP) IP65
Detection distance 40 m
Logistics
Country of origin CN
Customs tariff number 94054239
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes