1173110100 | Brennenstuhl

LED spotlight, rechargeable, 30 W, 7.4 V, 3000 lm, 6500 K, 1173110100

Order No.: 07L5056
EAN: 4007123668441
MPN:
1173110100
Series: RUFUS
1173110100 Brennenstuhl Luminaires and Light Fixtures Image 1
1173110100 Brennenstuhl Luminaires and Light Fixtures Image 2
1173110100 Brennenstuhl Luminaires and Light Fixtures Image 3
1173110100 Brennenstuhl Luminaires and Light Fixtures Image 4
1173110100 Brennenstuhl Luminaires and Light Fixtures Image 5
Image may differ
Unit Price (€ / pc.)
79.5277 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
79.53 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
79.5277 €

Rechargeable LED Work Light, 1173110100, Brennenstuhl

The mobile LED rechargeable spotlight is an extremely robust LED work light with 30W power that meets the highest demands. With a housing made of solid die-cast aluminium and additional edge protection made of high-quality plastic, it is suitable for both indoor and outdoor use. The working spotlight has a built-in rechargeable battery with a charging time of approximately 5 hours. Furthermore, a switch with light function is integrated, which allows a dimmability of 10% - 25% - 50% - 75% - 100%.

Features

  • Work light can remain on during charging
  • Stable, multi-level fold-out frame
  • With matching robust bag for safe transport
Technical specifications
Filter Property Value
Version LED work spotlight
Power 30 W
Rated voltage 7.4 V
Luminous flux 3000 lm
Colour temperature 6500 K
Rechargeable Yes
Length 50 mm
Width 140 mm
Height 210 mm
Colour black
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin CN
Customs tariff number 94054231
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes