1173140400 | Brennenstuhl

LED construction spotlight, rechargeable, 40 W, 18 V, 4500 lm, 6500 K, 1173140400

Order No.: 07L5057
EAN: 4007123676613
MPN:
1173140400
1173140400 Brennenstuhl Luminaires and Light Fixtures Image 1
1173140400 Brennenstuhl Luminaires and Light Fixtures Image 2
1173140400 Brennenstuhl Luminaires and Light Fixtures Image 3
1173140400 Brennenstuhl Luminaires and Light Fixtures Image 4
1173140400 Brennenstuhl Luminaires and Light Fixtures Image 5
Image may differ
Unit Price (€ / pc.)
125.7235 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
125.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
125.7235 €

Rechargeable LED Work Light, 1173140400, Brennenstuhl

The 1173140400 Multi Battery LED Rechargeable Work Light compatible with different 18 V batteries, no matter which battery system is already in use, the interface technology allows maximum flexibility and it is possible to fall back on the battery system of your choice. The appropriate adapter (4 included) can be easily inserted at the interface.

The portable floodlight with enormous luminosity thanks to built-in COB LEDs also has a battery status display for the remaining energy of the batteries used (the batteries are to be charged externally) and a protection system for Powertool batteries. This protects the batteries from deep discharge and overheating (caused by high load currents).

Technical specifications
Version LED Baustrahler
Width 235 mm
Colour schwarz
Colour temperature 6500 K
Height 245 mm
Length 155 mm
Power 40 W
Luminous flux 4500 lm
average nominal life 30000 h
Rated voltage 18 V
Degree of protection (IP) IP65
Rechargeable Yes
Logistics
Country of origin CN
Customs tariff number 94054231
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes