1173140600 | Brennenstuhl

LED construction spotlight, rechargeable, 61.6 W, 240 V, 6200 lm, 6500 K, 110°, 1173140600

Order No.: 07L5058
EAN: 4007123676620
MPN:
1173140600
1173140600 Brennenstuhl Luminaires and Light Fixtures Image 1
1173140600 Brennenstuhl Luminaires and Light Fixtures Image 2
1173140600 Brennenstuhl Luminaires and Light Fixtures Image 3
1173140600 Brennenstuhl Luminaires and Light Fixtures Image 4
1173140600 Brennenstuhl Luminaires and Light Fixtures Image 5
Image may differ
Unit Price (€ / pc.)
181.7844 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
181.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
181.7844 €

Rechargeable LED Work Light, 1173140600, Brennenstuhl

The 1173140600 Multi Battery LED Rechargeable Work Light compatible with different 18 V batteries, no matter which battery system is already in use, the interface technology allows maximum flexibility and it is possible to fall back on the battery system of your choice. The appropriate adapter (4 included) can be easily inserted at the interface.

Thanks to hybrid technology, the impact-resistant working light with built-in COB LEDs can be controlled by battery and mains operation. Even in the event of a power failure, the LED spotlight ensures safety by automatically switching from mains to battery operation. Furthermore, it has a battery status display for the remaining energy of the batteries used (the batteries can be charged externally) and a protection system for Powertool batteries. This protects the batteries from deep discharge and overheating.

Technical specifications
Radiation angle 110 °
Version LED Baustrahler
Width 260 mm
Energy efficiency class E
Colour schwarz
Colour temperature 6500 K
Height 265 mm
Length 160 mm
Power 61.6 W
Luminous flux 6200 lm
average nominal life 30000 h
Rated voltage 240 V
Degree of protection (IP) IP65
Rechargeable Yes
Logistics
Country of origin CN
Customs tariff number 94054231
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes