1173700001 | Brennenstuhl

LED construction spotlight, rechargeable, 100 W, 240 V, 12500 lm, 6500 K, 1173700001

Order No.: 07L5059
EAN: 4007123681341
MPN:
1173700001
1173700001 Brennenstuhl Luminaires and Light Fixtures Image 1
1173700001 Brennenstuhl Luminaires and Light Fixtures Image 2
1173700001 Brennenstuhl Luminaires and Light Fixtures Image 3
1173700001 Brennenstuhl Luminaires and Light Fixtures Image 4
1173700001 Brennenstuhl Luminaires and Light Fixtures Image 5
Image may differ
Unit Price (€ / pc.)
258.7536 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
258.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
258.7536 €

LED Hybrid Work Light, 1173700001, Brennenstuhl

The 1173700001 Multi Battery LED Hybrid work light is compatible with different 18 V batteries, no matter which battery system is already in use, the interface technology enables maximum flexibility and it is possible to fall back on the battery system of one's choice. The matching adapter can be easily inserted into the interface.

The impact-resistant construction spotlight can be used flexibly and as required, whether standing upright, lying flat for wide-area illumination or mounted on a tripod. The impact-resistant work spotlight with enormous luminosity can be controlled by battery and mains operation thanks to hybrid technology. Even in the event of a power failure, the LED spotlight ensures safety by automatically switching from mains to battery operation.

Technical specifications
Version LED Baustrahler
Width 354 mm
Energy efficiency class E
Colour schwarz/grau
Colour temperature 6500 K
Height 258 mm
Length 177 mm
Power 100 W
Luminous flux 12500 lm
average nominal life 30000 h
Rated voltage 240 V
Degree of protection (IP) IP55
Rechargeable Yes
Logistics
Country of origin CN
Customs tariff number 94054231
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes