1173700005 | Brennenstuhl

LED work spotlight, rechargeable, 10 W, 3.7 V, 1000 lm, 6500 K, 1173700005

Order No.: 07L5061
EAN: 4007123681303
MPN:
1173700005
1173700005 Brennenstuhl Luminaires and Light Fixtures Image 1
1173700005 Brennenstuhl Luminaires and Light Fixtures Image 2
1173700005 Brennenstuhl Luminaires and Light Fixtures Image 3
1173700005 Brennenstuhl Luminaires and Light Fixtures Image 4
1173700005 Brennenstuhl Luminaires and Light Fixtures Image 5
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
LED spotlight, rechargeable, 10 W, 3.7 V, 1000 lm, 6500 K, 1173700009
LED spotlight, rechargeable, 10 W, 3.7 V, 1000 lm, 6500 K, 1173700009
Order No.: 07L5098
Manufacturer: Brennenstuhl
per pc. 34.51 € *
*incl. VAT plus shipping costs

Rechargeable LED Work Light, 1173700005, Brennenstuhl

The 1173700005 LED rechargeable spotlight an extremely robust and handy LED work light with 10W power that meets the highest demands. The extremely lightweight LED light offers a handy and compact design in a practical pocket style and is therefore ideal for on the go. With a housing made of robust and impact-resistant plastic and additional edge protection, it is suitable for both indoor and outdoor use.

The work spotlight has a switch with a light function that allows a dimming of 100%, 50%, 25% and flash function. The built-in LEDs impress with their exceptionally long service life and their special light diffusion for large-area illumination.

Features

  • Multi-function holding system with carabiner ring and magnet for flexible positioning
  • Charging via micro USB charging cable (start-up is not possible during charging)
Technical specifications
Version LED Arbeitsstrahler
Width 100 mm
Colour schwarz/grau
Colour temperature 6500 K
Height 100 mm
Length 40 mm
Power 10 W
Luminous flux 1000 lm
average nominal life 33000 h
Rated voltage 3.7 V
Degree of protection (IP) IP54
Rechargeable Yes
Logistics
Country of origin CN
Customs tariff number 94054231
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement