1173700007 | Brennenstuhl

LED construction spotlight, rechargeable, 27 W, 18 V, 3150 lm, 6500 K, 1173700007

Order No.: 07L5062
EAN: 4007123681907
MPN:
1173700007
1173700007 Brennenstuhl Luminaires and Light Fixtures Image 1
1173700007 Brennenstuhl Luminaires and Light Fixtures Image 2
1173700007 Brennenstuhl Luminaires and Light Fixtures Image 3
1173700007 Brennenstuhl Luminaires and Light Fixtures Image 4
1173700007 Brennenstuhl Luminaires and Light Fixtures Image 5
Image may differ
Unit Price (€ / pc.)
129.948 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
129.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
129.948 €

LED Hybrid Work Light, 1173700007, Brennenstuhl

The impact-resistant construction spotlight can be used flexibly and as required, whether standing upright, lying flat for wide-area illumination or mounted on a tripod.

Technical specifications
Version LED Baustrahler
Width 285 mm
Colour schwarz/grau
Colour temperature 6500 K
Height 227 mm
Length 169 mm
Power 27 W
Luminous flux 3150 lm
average nominal life 30000 h
Rated voltage 18 V
Degree of protection (IP) IP65
Rechargeable Yes
Logistics
Country of origin CN
Customs tariff number 94054239
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes