1173700009 | Brennenstuhl

LED spotlight, rechargeable, 10 W, 3.7 V, 1000 lm, 6500 K, 1173700009

Order No.: 07L5098
EAN: 4007123691975
MPN:
1173700009
SH 1000 MAC
1173700009 Brennenstuhl Luminaires and Light Fixtures Image 1
1173700009 Brennenstuhl Luminaires and Light Fixtures Image 2
1173700009 Brennenstuhl Luminaires and Light Fixtures Image 3
1173700009 Brennenstuhl Luminaires and Light Fixtures Image 4
1173700009 Brennenstuhl Luminaires and Light Fixtures Image 5
Image may differ
Unit Price (€ / pc.)
34.51 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
34.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
34.51 €

LED work spotlight, 1173700009, Brennenstuhl

The mobile LED rechargeable spotlight SH 1000 MAC is an extremely robust and handy LED work light with 10W power that meets the highest demands. The extremely lightweight LED light offers a handy and compact design in a practical pocket style and is therefore ideal for on the go. With a housing made of robust and impact-resistant plastic and additional edge protection, it is suitable for both indoor and outdoor use. The LED construction spotlight can therefore be used both for use in the trade, such as on the construction site and workshop, but also for use around the house and garden or even for camping and various outdoor activities.

The work spotlight has a switch with a light function that allows a dimming of 100%, 50%, 25% and flash function. The built-in LEDs impress with their exceptionally long service life and their special light diffusion for large-area illumination. Thanks to the carabiner ring and the magnets on the back, the compact LED work light offers comfortable holding and flexible positioning of the spotlight. The construction spotlight is charged via the charging interface and with the help of the 1m USB C to USB C charging cable supplied.

Technical specifications
Version LED Arbeitsstrahler
Width 100 mm
Colour schwarz/grau
Colour temperature 6500 K
Height 100 mm
Length 45 mm
Power 10 W
Luminous flux 1000 lm
max. operating temperature 40 °C
min. operating temperature -10 °C
Rated voltage 3.7 V
Degree of protection (IP) IP54
Rechargeable Yes
Logistics
Country of origin CN
Customs tariff number 94054231
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes