1173730000 | Brennenstuhl

LED hand light, rechargeable, 20 W, 18 V, 2160 lm, 6500 K, 1173730000

Order No.: 07L5063
EAN: 4007123681396
MPN:
1173730000
1173730000 Brennenstuhl Luminaires and Light Fixtures Image 1
1173730000 Brennenstuhl Luminaires and Light Fixtures Image 2
1173730000 Brennenstuhl Luminaires and Light Fixtures Image 3
1173730000 Brennenstuhl Luminaires and Light Fixtures Image 4
1173730000 Brennenstuhl Luminaires and Light Fixtures Image 5
Image may differ
Unit Price (€ / pc.)
100.2813 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
100.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
100.2813 €

LED Battery Portable Work Light, 1173730000, Brennenstuhl

The 1173730000 Multi Battery LED Battery Portable Work Light is compatible with different 18 V batteries no matter which battery system is already in use, the interface technology enables maximum flexibility and it is possible to fall back on the battery system of one's choice. The matching adapter can be easily inserted at the interface.

The portable searchlight also has a battery status indicator that shows the remaining energy of the batteries used (the batteries must be charged externally) and a protection system for Powertool batteries. This protects the batteries from deep discharge and overheating (caused by high load currents).

Technical specifications
Filter Property Value
Version LED hand light
Power 20 W
Rated voltage 18 V
Luminous flux 2160 lm
Colour temperature 6500 K
Rechargeable Yes
Length 214 mm
Width 225 mm
Height 195 mm
Colour black/gray
Degree of protection (IP) IP54
Logistics
Property Value
Country of origin CN
Customs tariff number 94054231
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes