1166820 | Brennenstuhl
Extension cable, Europe, plug type E + F, straight on socket type E + F, straight, H07RN-F3G2.5 mm², black, 25 m, 1166820
Order No.: 07L4958
EAN: 4007123019731
MPN:
1166820
Unit Price (€ / pc.)
108.0520 € *
Available: 0 pcs.
Leadtime: On Request **
Extension cable, 1166820, Brennenstuhl
The 1166820 is a extension cable for building site IP44 25 m with extra robust earthed plug and socket.
Technical specifications
Connection (1) | Stecker Typ E + F, gerade | |
Connection (2) | Dose Typ E + F, gerade | |
Version | Verlängerungsleitung | |
Colour | schwarz | |
Cable type | H07RN-F3G2,5 mm² | |
Cable length | 25 m | |
Country code | Europa |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |