1167950 | Brennenstuhl

Extension cable, Europe, plug type E + F, straight on socket type E + F, straight, H07RN-F3G1.5 mm², red, 10 m, 1167950

Order No.: 07L4960
EAN: 4007123022847
MPN:
1167950
1167950 Brennenstuhl Power Cords Image 1
1167950 Brennenstuhl Power Cords Image 2
Image may differ
Unit Price (€ / pc.)
24.0142 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
72.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3 pcs.
24.0142 €

Extension cable, 1167950, Brennenstuhl

The 1167950 is a extension cable for building site IP44 10 m with extra robust earthed plug and socket.

Technical specifications
Connection (1) Stecker Typ E + F, gerade
Connection (2) Dose Typ E + F, gerade
Version Verlängerungsleitung
Colour rot
Cable type H07RN-F3G1,5 mm²
Cable length 10 m
Country code Europa
Rated current 16 A
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes