1169810 | Brennenstuhl
Extension cable, Europe, plug type E + F, straight on socket type E + F, straight, AT-N05V3V3-F 3G1.5 mm², blue, 10 m, 1169810
Nicht geeignet für Neudesigns
Unit Price (€ / pc.)
24.276 € *
Available: 2 pcs.
Leadtime: On Request **
Outdoor extension cable, 1169810, Brennenstuhl
The BREMAXX extension cable with a cable length of 10 m and protection class IP44 is ideally suited for outdoor use. The power cable is characterised by the high-quality and robust BREMAXX® cable: Applicable up to -35 °C, oil and UV resistant and also mechanically highly resilient.
Technical specifications
Connection (1) | Stecker Typ E + F, gerade | |
Connection (2) | Dose Typ E + F, gerade | |
Version | Verlängerungsleitung | |
Colour | blau | |
Cable type | AT-N05V3V3-F 3G1,5 mm² | |
Cable length | 10 m | |
Country code | Europa |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |