1169960 | Brennenstuhl

Extension line, Europe, plug type E + F, straight on socket type E + F, straight, AT-N05V3V3-F 3G1.5 mm², orange, 5 m, 1169960

Order No.: 07L4981
EAN: 4007123686254
MPN:
1169960
Series: BREMAXX
Brennenstuhl
1169960 Brennenstuhl Power Cords Image 1
1169960 Brennenstuhl Power Cords Image 2
1169960 Brennenstuhl Power Cords Image 3
Image may differ
Unit Price (€ / pc.)
21.5152 € *
Available: 10 pcs.
Leadtime: 1 Week **
Total Price:
107.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
21.5152 €

Outdoor extension lead, 1169960, Brennenstuhl

The BREMAXX Extension lead with IP44 protection and a 5m cable length convinces with its quality and safety in all areas. It is ideal for outdoor use and safe use in the garden.

Features

  • Protective contact extension lead with a sheath made of highly flexible special plastic
  • Power extension with extra robust earthing contact plug and socket with sealing cap
Technical specifications
Connection (1) plug type E + F, straight
Connection (2) socket type E + F, straight
Version extension line
Colour orange
Cable type AT-N05V3V3-F 3G1.5 mm²
Cable length 5 m
Country code Europe
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes