1169970 | Brennenstuhl

Extension cable, Europe, plug type E + F, straight on socket type E + F, straight, AT-N05V3V3-F 3G1.5 mm², orange, 40 m, 1169970

Order No.: 07L4983
EAN: 4007123686278
MPN:
1169970
Series: BREMAXX
1169970 Brennenstuhl Power Cords Image 1
1169970 Brennenstuhl Power Cords Image 2
1169970 Brennenstuhl Power Cords Image 3
Image may differ
Unit Price (€ / pc.)
93.9148 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
187.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
93.9148 €

Outdoor extension lead, 1169970, Brennenstuhl

The BREMAXX Extension lead with IP44 protection and a 40m cable length convinces with its quality and safety in all areas. It is ideal for outdoor use and safe use in the garden.

Features

  • Protective contact extension lead with a sheath made of highly flexible special plastic
  • Power extension with extra robust earthing contact plug and socket with sealing cap
Technical specifications
Connection (1) Stecker Typ E + F, gerade
Connection (2) Dose Typ E + F, gerade
Version Verlängerungsleitung
Colour orange
Cable type AT-N05V3V3-F 3G1,5 mm²
Cable length 40 m
Country code Europa
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes