1 09420 0 | Brennenstuhl
Cable reel, 4-way, 15 m, 16 A, gray/black, 1 09420 0
Unit Price (€ / pc.)
45.6008 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
45.60 € *
Price list
Quantity
Price per unit*
1 pcs.
45.6008 €
5 pcs.
42.8638 €
15 pcs.
41.2216 €
50 pcs.
39.4009 €
150 pcs.
37.7587 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable reels, type Brennenstuhl Vario-Line.
With 4 Schuko-style outlets 230 V/16 A, 10-m or 15-m H05VV-F3G1.5 cable; Features: ergonomic handle, impact-resistant plastic case, protection against overheating, easy coiling and uncoiling. Dimensions: W 22.5, H 27, D 8.0 cm (12 cm for 15-m cable). Outlet inserts: gray.
Type: 1094200, cable reel, 15 m, black
Technical specifications
Can be switched off | No | |
Number of sockets | 4 | |
Width | 22.5 mm | |
Colour | grau/schwarz | |
Cable length | 15 m | |
Master-Slave | No | |
Material | Kunststoff | |
Rated current | 16 A | |
Degree of protection (IP) | IP20 | |
Depth | 80 mm | |
Overvoltage protection | No | |
USB connection | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |