1 15061 0 318 | Brennenstuhl

Outlet strip, 8-way, 2 m, 16 A, with surge protection, black, 1 15061 0 318

Order No.: 07L5269
EAN: 4007123618699
MPN:
1 15061 0 318
Series: Hugo
Brennenstuhl
1 15061 0 318 Brennenstuhl Power Outlet Strips and Cable Drums
Image may differ
Unit Price (€ / pc.)
48.7781 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
48.78 € *
Price list
Quantity
Price per unit*
1 pcs.
48.7781 €
5 pcs.
46.3386 €
*incl. VAT plus shipping costs
**Subject to prior sale

Schuko-style outlet strips with surge voltage protection, type Brennenstuhl Hugo 19.500 A.

Protects expensive devices against surge voltage, with 2-pole illuminated switch, function control lamp, outlets in 45° arrangement with child protection. With eyelets for wall mounting; Arrester current: max. 16,500 A. Rated current: 16 A. Cable: 2.0 m, H05VV-F 3G1.5.

Technical attributes (type, number of outlets, length, color): 1 15061 0 318, 8 outlets, L 57 cm, anthracite

Technical specifications
Abschaltbar Yes
Anzahl der Steckdosen 8
Breite 140 mm
Farbe schwarz
Kabellänge 2 m
Länge 570 mm
Master-Slave No
Material PC
Nennstrom 16 A
Tiefe 60 mm
Überspannungsschutz Yes
USB-Anschluss No
Logistics
Ursprungsland CN
Zolltarifnummer 85363010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes