1 15061 0 328 | Brennenstuhl
Outlet strip, 8-way, 2 m, 16 A, with surge protection, white, 1 15061 0 328
Unit Price (€ / pc.)
48.7781 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
48.78 € *
Price list
Quantity
Price per unit*
1 pcs.
48.7781 €
5 pcs.
46.3386 €
*incl. VAT plus shipping costs
Subject to prior sale
Schuko-style outlet strips with surge voltage protection, type Brennenstuhl Hugo 19.500 A.
Protects expensive devices against surge voltage, with 2-pole illuminated switch, function control lamp, outlets in 45° arrangement with child protection. With eyelets for wall mounting; Arrester current: max. 16,500 A. Rated current: 16 A. Cable: 2.0 m, H05VV-F 3G1.5.
Technical attributes (type, number of outlets, length, color): 1 15061 0 328, 8 outlets, L 57 cm, white
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable length | 2 m | |
| Number of sockets | 8 | |
| Master-Slave | No | |
| Overvoltage protection | Yes | |
| Can be switched off | Yes | |
| USB connection | No | |
| Rated current | 16 A | |
| Colour | white | |
| Length | 570 mm | |
| Width | 140 mm | |
| Depth | 60 mm | |
| Material | PC |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |