1 15334 0 315 | Brennenstuhl
Outlet strip, 5-way, 2.5 m, 16 A, with surge protection, silver, 1 15334 0 315
Unit Price (€ / pc.)
27.1796 € *
Available: 2 pcs.
Leadtime: On Request **
Schuko-style outlet strips with overvoltage protection, type Brennenstuhl Super-Solid 115334.
2-pole switch with signal lamp opposite to the cable entry for practical operation underneath the desktop, outlets turned by 45°, child protection, rubber sockets, suspension feature and screw guides; Overvoltage protection: to 4500 A. Automatic cut-off: 16 A. Connecting cable: H05VV-F3G1.5, 2.5 m. Color: silver.
Technical attributes (type, number of outlets, length): 1 15334 0 315, 5 outlets, 44.5 cm
Technical specifications
Can be switched off | Yes | |
Number of sockets | 5 | |
Width | 70 mm | |
Colour | silber | |
Cable length | 2.5 m | |
Length | 465 mm | |
Master-Slave | No | |
Material | PC | |
Rated current | 16 A | |
Degree of protection (IP) | IP20 | |
Overvoltage protection | Yes | |
USB connection | No |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |