1 15882 0 315 | Brennenstuhl
Outlet strip, 3-way, 1.5 m, 16 A, with surge protection, anthracite, 1 15882 0 315
Discontinued
Schuko-style outlet strips with surge voltage protection, type Brennenstuhl Eco-Line 13.500 A.
Protects expensive devices against surge voltage, with 2-pole illuminated switch, function control lamp, outlets in 45° arrangement with child protection; Leakage current: max. 13500 A. Rated current 16 A. Cable: H05VV-F 3G1.5. Color: anthracite.
Technical attributes (type, number of outlets, length, cable length): 1 15882 0 315, 3 outlets, L 25 cm, 1.5 m cable
Can be switched off | Yes | |
Number of sockets | 3 | |
Colour | anthracite | |
Cable length | 1.5 m | |
Length | 250 mm | |
Master-Slave | No | |
Material | plastic | |
Rated current | 16 A | |
Degree of protection (IP) | IP20 | |
Overvoltage protection | Yes | |
USB connection | No |
Country of origin | CN |
Customs tariff number | 85363010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |