1 18272 0 | Brennenstuhl
Safety cable reel, 3-way, 30 m, 16 A, blue, 1 18272 0
Unit Price (€ / pc.)
204.0493 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
204.05 € *
Price list
Quantity
Price per unit*
1 pcs.
204.0493 €
5 pcs.
193.8391 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable reels, type Brennenstuhl Garant CEE 1 IP 44.
For outdoor applications. With 400 V/16 A CEE plug, 3-pole safety cut-off and protection against overheating; Features: splashproof safety cable reel made of special Breflex plastic, break-proof, 3 outlets (1 CEE outlet, 5-pole 400 V, and 2 Schuko-style outlets 230 V, each 16 A), splashproof with folding lid. Type of cable: H07RN-F 5G1.5 (tested for harsh building conditions according to VDE 0100 Part 704). Reel diameter: 290 mm.
Type: 1182720, cable reel, 30 m
Technical specifications
Can be switched off | No | |
Number of sockets | 3 | |
Colour | blau | |
Cable length | 30 m | |
Master-Slave | No | |
Material | Kunststoff | |
Rated current | 16 A | |
Degree of protection (IP) | IP44 | |
Overvoltage protection | No | |
USB connection | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |