1 19834 0 | Brennenstuhl
Safety cable reel, 3-way, 40 m, 16 A, black, 1 19834 0
Unit Price (€ / pc.)
118.881 € *
Available: 0 pcs.
Leadtime: On Request **
Cable reels, type Brennenstuhl Garant S IP 44.
In rust-protected galvanized sheet steel, rugged design with 3 splashproof 230 V outlets; Features: stable and shock-absorbing steel tube frame, double safety due to integrated thermal overload protection and automatic safety system for the prevention of accidents. With additional, red signal lamp for indicating thermal overload and overload. Reel diameter: 290 mm. Type of cable: H07RN-F3G1.5 (tested for harsh building site conditions in accordance with VDE 0100 Part 704).
Type: 1198340, cable reel, 40 m
Technical specifications
Can be switched off | No | |
Number of sockets | 3 | |
Colour | schwarz | |
Cable length | 40 m | |
Master-Slave | No | |
Material | Stahlblech | |
Rated current | 16 A | |
Degree of protection (IP) | IP44 | |
Overvoltage protection | No | |
USB connection | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |