1 21805 0 | Brennenstuhl
Cable reel, 4-way, 25 m, 13 A, blue, 1 21805 0
Unit Price (€ / pc.)
67.8895 € *
Available: 1 pcs.
Total Price:
67.89 € *
Price list
Quantity
Price per unit*
1 pcs.
67.8895 €
5 pcs.
63.8078 €
15 pcs.
61.3683 €
50 pcs.
58.6551 €
150 pcs.
56.2156 €
*incl. VAT plus shipping costs
Subject to prior sale
With space-saving, compact reel body, type Garant.
With double safety system. Features: with 25-m H05VV-F 3G1.5 cable, cable reel made of special Breflex plastic on galvanized carrying frame, with 4 Schuko-style outlets, thermal overload protection, indicator lamp for optical indication of thermal overload and overload. Reel diameter: 240 mm.
Type: 1218050, cable reel, 25 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable length | 25 m | |
| Number of sockets | 4 | |
| Master-Slave | No | |
| Overvoltage protection | No | |
| Can be switched off | No | |
| USB connection | No | |
| Rated current | 13 A | |
| Degree of protection (IP) | IP44 | |
| Colour | blue | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |