1 95110 0 100 | Brennenstuhl
Outlet strip, 10-way, 3 m, 16 A, black, 1 95110 0 100
Schuko-style outlet strips, type Brennenstuhl Premium-Line 195.
Outlets in 45° arrangement, made of break-proof plastic, with illuminated on/off switch, cable receptacle, suspension fixture and child protection; Cable: H05VV-F3G1.5. Rocker switch: 2-pole, green illumination. Connection value: 16 A/230 V.
Technical attributes (type, number of outlets, color, length, cable length): 1 95110 0 100, 10 outlets, black, L 580 mm, 3.0 m
Can be switched off | Yes | |
Number of sockets | 10 | |
Colour | schwarz | |
Cable length | 3 m | |
Length | 590 mm | |
Master-Slave | No | |
Material | Kunststoff | |
Rated current | 16 A | |
Degree of protection (IP) | IP20 | |
Overvoltage protection | No | |
USB connection | No |
Country of origin | DE |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |