1 95114 0 100 | Brennenstuhl
Outlet strip, 4-way, 1.8 m, 16 A, black, 1 95114 0 100
Unit Price (€ / pc.)
15.1844 € *
Available: 20 pcs.
Total Price:
15.18 € *
Price list
Quantity
Price per unit*
1 pcs.
15.1844 €
10 pcs.
13.3637 €
50 pcs.
12.4474 €
150 pcs.
11.8881 €
*incl. VAT plus shipping costs
Subject to prior sale
Schuko-style outlet strips, type Brennenstuhl Premium-Line 195.
Outlets in 45° arrangement, made of break-proof plastic, with illuminated on/off switch, cable receptacle, suspension fixture and child protection; Cable: H05VV-F3G1.5. Rocker switch: 2-pole, green illumination. Connection value: 16 A/230 V.
Technical attributes (type, number of outlets, color, length, cable length): 1 95114 0 100, 4 outlets, black, L 320 mm, 1.8 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable length | 1.8 m | |
| Number of sockets | 4 | |
| Master-Slave | No | |
| Overvoltage protection | No | |
| Can be switched off | Yes | |
| USB connection | No | |
| Rated current | 16 A | |
| Degree of protection (IP) | IP20 | |
| Colour | black | |
| Length | 320 mm | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |