1 95136 0 100 | Brennenstuhl
Schuko-style outlet strip, 3 m, black/blue, Plastic
Order No.: 07L5140
EAN: 4007123624188
MPN:
1 95136 0 100
Schuko-style outlet strips, type Brennenstuhl Premium-Line 195.
Outlets in 45° arrangement, made of break-proof plastic, with illuminated on/off switch, cable receptacle, suspension fixture and child protection; Cable: H05VV-F3G1.5. Rocker switch: 2-pole, green illumination. Connection value: 16 A/230 V.
Technical attributes (type, number of outlets, color, length, cable length): 1 95136 0 100, 6 outlets, black/blue, L 410 mm, 3.0 m
Technical specifications
Can be switched off | Yes | |
Number of sockets | 6 | |
Colour | blau/schwarz | |
Cable length | 3 m | |
Country code | Deutschland | |
Length | 410 mm | |
Master-Slave | No | |
Material | Kunststoff | |
Rated current | 16 A | |
Degree of protection (IP) | IP20 | |
Overvoltage protection | No | |
USB connection | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |