1 95224 0 100 | Brennenstuhl
Outlet strip, 4-way, 1.8 m, 16 A, white, 1 95224 0 100
Unit Price (€ / pc.)
16.0650 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
16.07 € *
Price list
Quantity
Price per unit*
1 pcs.
16.0650 €
10 pcs.
15.2915 €
*incl. VAT plus shipping costs
**Subject to prior sale
Schuko-style outlet strips, type Brennenstuhl Premium-Line 195.
Outlets in 45° arrangement, made of break-proof plastic, with illuminated on/off switch, cable receptacle, suspension fixture and child protection; Cable: H05VV-F3G1.5. Rocker switch: 2-pole, green illumination. Connection value: 16 A/230 V.
Technical attributes (type, number of outlets, color, length, cable length): 1 95224 0 100, 4 outlets, white, L 320 mm, 1.8 m
Technical specifications
Can be switched off | Yes | |
Number of sockets | 4 | |
Colour | weiß | |
Cable length | 1.8 m | |
Length | 320 mm | |
Master-Slave | No | |
Material | Kunststoff | |
Rated current | 16 A | |
Degree of protection (IP) | IP20 | |
Overvoltage protection | No | |
USB connection | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |