1 95226 0 100 | Brennenstuhl

Outlet strip, 6-way, 3 m, 16 A, white, 1 95226 0 100

Order No.: 07L5143
EAN: 4007123624126
MPN:
1 95226 0 100
Series: Premium-Line
1 95226 0 100 Brennenstuhl Power Outlet Strips and Cable Drums
Image may differ
Unit Price (€ / pc.)
20.5394 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
20.54 € *
Price list
Quantity
Price per unit*
1 pcs.
20.5394 €
5 pcs.
19.3256 €
15 pcs.
18.5640 €
50 pcs.
17.7429 €
150 pcs.
17.0170 €
*incl. VAT plus shipping costs
**Subject to prior sale

Schuko-style outlet strips, type Brennenstuhl Premium-Line 195.

Outlets in 45° arrangement, made of break-proof plastic, with illuminated on/off switch, cable receptacle, suspension fixture and child protection; Cable: H05VV-F3G1.5. Rocker switch: 2-pole, green illumination. Connection value: 16 A/230 V.

Technical attributes (type, number of outlets, color, length, cable length): 1 95226 0 100, 6 outlets, white, L 410 mm, 3.0 m

Technical specifications
Can be switched off Yes
Number of sockets 6
Colour weiß
Cable length 3 m
Length 410 mm
Master-Slave No
Material Kunststoff
Rated current 16 A
Degree of protection (IP) IP20
Overvoltage protection No
USB connection No
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes