1 95228 0 100 | Brennenstuhl
Outlet strip, 8-way, 3 m, 16 A, white, 1 95228 0 100
Unit Price (€ / pc.)
23.8238 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
23.82 € *
Price list
Quantity
Price per unit*
1 pcs.
23.8238 €
4 pcs.
21.4319 €
*incl. VAT plus shipping costs
**Subject to prior sale
Schuko-style outlet strips, type Brennenstuhl Premium-Line 195.
Outlets in 45° arrangement, made of break-proof plastic, with illuminated on/off switch, cable receptacle, suspension fixture and child protection; Cable: H05VV-F3G1.5. Rocker switch: 2-pole, green illumination. Connection value: 16 A/230 V.
Technical attributes (type, number of outlets, color, length, cable length): 1 95228 0 100, 8 outlets, white, L 490 mm, 3.0 m
Technical specifications
Can be switched off | Yes | |
Number of sockets | 8 | |
Colour | weiß | |
Cable length | 3 m | |
Length | 490 mm | |
Master-Slave | No | |
Material | Kunststoff | |
Rated current | 16 A | |
Degree of protection (IP) | IP20 | |
Overvoltage protection | No | |
USB connection | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |