1081090 | Brennenstuhl
Socket outlet insert mounting plate, 3-way, blue/black, 1081090
Order No.: 07L4951
EAN: 4007123148370
MPN:
1081090
Unit Price (€ / pc.)
15.47 € *
Available: 0 pcs.
Next delivery: 1 pcs. on 2025-04-30
Leadtime: On Request **
Extension socket outlet, 1081090, Brennenstuhl
The 1081090 is a 3 water-jet protected extension socket outlet with self-closing protective caps for cable and box reels. Thermal cut-out protection, indicator shows overheating or overloading.
Technical specifications
Can be switched off | No | |
Number of sockets | 3 | |
Width | 125 mm | |
Colour | blau/schwarz | |
Length | 125 mm | |
Degree of protection (IP) | IP44 | |
Overvoltage protection | No | |
USB connection | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |