1130710 | Brennenstuhl
Cable reel, empty, black, 1130710
Unit Price (€ / pc.)
20.4204 € *
Available: 1 pcs.
Leadtime: On Request **
Garant storage reel, 1130710, Brennenstuhl
The 1130710 is a garant storage cable reel with Ø 290 mm impresses with quality and safety in all areas. Its robust carry handle makes winding and rolling up comfortable and easy. It's not just handy, but has an empty storage reel for extension cable, garden and water hose, tubes, rolls of fencing, etc.
Features
- Time-saving and easy storage solution for organizing hose and cables
- Robust carry handle for easy winding and rolling up
- Hose reel holder with a reel body made of plastic on a sturdy frame
Technical specifications
Can be switched off | No | |
Width | 290 mm | |
Colour | schwarz | |
Length | 190 mm | |
Material | Kunststoff | |
Overvoltage protection | No | |
USB connection | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |