1148370 | Brennenstuhl
Extension cable reel, 25 m, green, 1148370
Unit Price (€ / pc.)
88.6074 € *
Available: 2 pcs.
Leadtime: On Request **
Extension cable reel, 1148370, Brennenstuhl
The 1148370 is a extension cable reel with plug and trailing socket with practical cable holder and plug storage compartment for rapid cable storage. It has a innovative and ergonomic cable guide handle "cable pilot" for perfect cable-management during winding. Handle commutes on both sides and allows easy carrying and cable storage. For right and left handed easy to rewind.
Features
- Cable reel with 2 m cable for connecting to the power source
- Reel body made from special plastic fitted to a galvanised steel tube frame
- Hinged rotary handle for comfortable rolling up
Technical specifications
Can be switched off | No | |
Width | 253 mm | |
Colour | grün | |
Cable length | 25 m | |
Length | 197 mm | |
Material | Kunststoff | |
Degree of protection (IP) | IP44 | |
Overvoltage protection | No | |
USB connection | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |