1150660315 | Brennenstuhl
Outlet strip, 5-way, 3 m, 16 A, black, 1150660315
Unit Price (€ / pc.)
21.9198 € *
Available: 5 pcs.
Leadtime: 1 Week **
Power strip, 1150660315, Brennenstuhl
The 1150660315 power strip with two USB charging sockets and a 3 m cable impresses with its quality and safety in all areas. Thanks to the screw holes you have the possibility to mount the power strip e.g. on the wall. In addition, an extra wide socket spacing allows the operation of power supplies. The sockets, which are arranged at an angle of 90°, are also perfect for connecting angled plugs.
Features
- Elegant design
- The distance between the sockets allows the use of large charger units
- Illuminated 2-pole ON/OFF safety switch
- Sockets with increased touch protection
Technical specifications
Can be switched off | Yes | |
Number of sockets | 5 | |
Width | 70 mm | |
Colour | schwarz | |
Cable length | 3 m | |
Length | 80 mm | |
Rated current | 16 A | |
Degree of protection (IP) | IP20 | |
Overvoltage protection | No | |
USB connection | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |