1151160100 | Brennenstuhl
Power station, 4-way, 5 m, 16 A, 1151160100
Order No.: 07L5000
EAN: 4007123671359
MPN:
1151160100
Unit Price (€ / pc.)
71.6499 € *
Available: 0 pcs.
Leadtime: On Request **
Power distributor, 1151160100, Brennenstuhl
The 1151160100 power distributor with 4 protective contact sockets with self-closing lids against dust and dirt is ideally suited for a variable power supply at any working height, whether in workshops or in hobby rooms. The suspended distributor with an impact-resistant plastic housing and large tool hook, which can also be used as a handle, offers a wide range of connection options in a very small space.
Features
- The housing is made of break-resistant plastic material and is equipped with a big hook
- With 3 m galvanised steel chain
- A height-adjustable power distributor with suspension facility
- Multiple socket connections in the smallest of spaces - sockets on both sides
Technical specifications
Can be switched off | No | |
Number of sockets | 4 | |
Width | 140 mm | |
Cable length | 5 m | |
Length | 175 mm | |
Material | Kunststoff | |
Rated current | 16 A | |
Degree of protection (IP) | IP20 | |
Overvoltage protection | No | |
USB connection | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |