1151600020 | Brennenstuhl
Power station, 4-way, 2 m, 16 A, black, 1151600020
Order No.: 07L5006
EAN: 4007123670178
MPN:
1151600020
Unit Price (€ / pc.)
59.8332 € *
Available: 1 pcs.
Leadtime: 3 Weeks **
Power distributor, 1151600020, Brennenstuhl
The 1151600020 power distributor with 2 m rubber-neoprene cable is ideally suited for industrial and craft applications. Due to its IP44 protection class and cable quality, the construction power distributor can be used permanently in outdoor areas (protected against foreign bodies and splash water) and can also be easily hung on a wall if required. The power distributor with its housing made of highly break-proof plastic also has a practical take-up device for storing the cable.
Features
- Casing made of break-resistant special plastic
- Practical winding system for protection of cable
Technical specifications
Can be switched off | No | |
Number of sockets | 4 | |
Width | 135 mm | |
Colour | schwarz | |
Cable length | 2 m | |
Length | 350 mm | |
Material | Kunststoff | |
Rated current | 16 A | |
Degree of protection (IP) | IP44 | |
Overvoltage protection | No | |
USB connection | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |