1151960010 | Brennenstuhl

Power station, 4-way, 5 m, 16 A, yellow, 1151960010

Order No.: 07L5007
EAN: 4007123667635
MPN:
1151960010
1151960010 Brennenstuhl Power Outlet Strips and Cable Drums Image 1
1151960010 Brennenstuhl Power Outlet Strips and Cable Drums Image 2
1151960010 Brennenstuhl Power Outlet Strips and Cable Drums Image 3
Image may differ
Unit Price (€ / pc.)
72.7804 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
72.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
72.7804 €

Power distributor, 1151960010, Brennenstuhl

The CEE hanging power distributor with 3 protective contact sockets (230 V) and 1 CEE socket (5-pole, 400 V/16 A) is ideally suited for a variable power supply at any working height, whether in workshops or in hobby rooms. The protective contact sockets are distributed over three phases. Thanks to its IP44 protection class (protected against foreign bodies and splashing water) and its rubber-neoprene cable, it is also suitable for outdoor use. The suspended distributor with an impact-resistant plastic housing and large tool hook, which can also be used as a handle, offers a wide range of connection options in a very small space.

Features

  • A height-adjustable power distributor with suspension facility
  • The height-adjustable cube will avoid any cable chaos on your work bench
  • Multiple socket connections in the smallest of spaces - sockets on both sides
Technical specifications
Can be switched off No
Number of sockets 4
Width 14 mm
Colour gelb
Cable length 5 m
Length 145 mm
Material Kunststoff
Rated current 16 A
Degree of protection (IP) IP44
Overvoltage protection No
USB connection No
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes