1153520222 | Brennenstuhl

Table power strip, 2-way, 1.8 m, with surge protection, white, 1153520222

Order No.: 07L4947
EAN: 4007123632923
MPN:
1153520222
1153520222 Brennenstuhl Power Outlet Strips and Cable Drums
Image may differ
Unit Price (€ / pc.)
27.3224 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
27.32 € *
Price list
Quantity
Price per unit*
1 pcs.
27.3224 €
2 pcs.
25.9539 €
*incl. VAT plus shipping costs
**Subject to prior sale

Table power strip, 1153520222, Brennenstuhl

The Desktop-Power USB-Charger 2er multiple socket strip from Brennenstuhl in the color white polished and 1.8m cable impresses with its quality and safety in all areas.

Features

  • Table socket with 2-fold USB charger. Ideal for camera, smartphone, tablet, etc.
  • 2 USB charging sockets
  • Total charging current max. 2100 mA for fast charging
  • Sockets with increased protection against accidental contact
  • Cable length: 1.8 m
Technical specifications
Can be switched off No
Number of sockets 2
Width 170 mm
Colour weiß
Cable length 1.8 m
Length 160 mm
Master-Slave No
Material Kunststoff
Depth 90 mm
Overvoltage protection Yes
USB connection Yes
Logistics
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes