1153590420 | Brennenstuhl
Outlet strip, 4-way, 2 m, 16 A, silver/white, 1153590420
Unit Price (€ / pc.)
34.2244 € *
Available: 1 pcs.
Leadtime: 1 Week **
Corner extension lead, 1153590420, Brennenstuhl
The 1153590420 corner extension lead made of highly break-resistant plastic and high-quality stainless steel surface brings order to your home. The universally applicable power strip can be easily attached as a kitchen power strip for your countertop or as a table power strip for your workplace using special adhesive pads. The kitchen or table power strip can be mounted horizontally or vertically. The power strip has 2 earthed contact sockets and 2 Euro sockets, so you can use several devices at the same time.
Features
- Elegant, slim, timelessdesign with high-quality stainless steel surface
- Special adhesive pads for easy fixing without drilling
Technical specifications
Can be switched off | No | |
Number of sockets | 4 | |
Width | 100 mm | |
Colour | silber/weiß | |
Cable length | 2 m | |
Length | 300 mm | |
Rated current | 16 A | |
Degree of protection (IP) | IP20 | |
Overvoltage protection | No | |
USB connection | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |